


CY8C4247LQI-BL463 | |
|---|---|
DigiKey Part Number | 448-CY8C4247LQI-BL463-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4247LQI-BL463 |
Description | IC MCU 32BIT 128KB FLASH 56QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 56-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 56-QFN (7x7) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 56-UFQFN Exposed Pad |
Peripherals Bluetooth, Brown-out Detect/Reset, LCD, LVD, POR, PWM, SmartCard, SmartSense, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 74,48253 Kč | 193 654,58 Kč |
| Unit Price without VAT: | 74,48253 Kč |
|---|---|
| Unit Price with VAT: | 90,12386 Kč |


