
CY8C4247LQI-BL453 | |
|---|---|
DigiKey Part Number | 448-CY8C4247LQI-BL453-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4247LQI-BL453 |
Description | IC MCU 32BIT 128KB FLASH 56QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 56-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 56-QFN (7x7) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 56-UFQFN Exposed Pad |
Peripherals Bluetooth, Brown-out Detect/Reset, Cap Sense, LVD, POR, PWM, SmartCard, SmartSense, WDT | Base Product Number |
Number of I/O 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY8C4248LQI-BL553 | Infineon Technologies | 961 | 448-CY8C4248LQI-BL553-ND | 197,29000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 138,41800 Kč | 1 384,18 Kč |
| 25 | 128,13600 Kč | 3 203,40 Kč |
| 100 | 116,83880 Kč | 11 683,88 Kč |
| 250 | 111,45428 Kč | 27 863,57 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |


