
CY8C4247AXI-M485 | |
|---|---|
DigiKey Part Number | CY8C4247AXI-M485-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4247AXI-M485 |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,62000 Kč | 195,62 Kč |
| 10 | 151,30700 Kč | 1 513,07 Kč |
| 90 | 128,79433 Kč | 11 591,49 Kč |
| 180 | 124,12844 Kč | 22 343,12 Kč |
| 270 | 121,79226 Kč | 32 883,91 Kč |
| 540 | 118,36424 Kč | 63 916,69 Kč |
| 1 080 | 115,54372 Kč | 124 787,22 Kč |
| Unit Price without VAT: | 195,62000 Kč |
|---|---|
| Unit Price with VAT: | 236,70020 Kč |


