
CY8C4246LTI-DM405 | |
|---|---|
DigiKey Part Number | CY8C4246LTI-DM405-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4246LTI-DM405 |
Description | IC MCU 32BIT 64KB FLASH 68QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Category | Number of I/O 55 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 68-QFN (8x8) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 68-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 58,46118 Kč | 75 999,53 Kč |
| Unit Price without VAT: | 58,46118 Kč |
|---|---|
| Unit Price with VAT: | 70,73803 Kč |


