ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4246AZI-L433T

DigiKey Part Number
448-CY8C4246AZI-L433TTR-ND - Tape & Reel (TR)
448-CY8C4246AZI-L433TCT-ND - Cut Tape (CT)
448-CY8C4246AZI-L433TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4246AZI-L433T
Description
IC MCU 32BIT 64KB FLASH 48TQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x7b, 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
10133,16900 Kč1 331,69 Kč
25123,44320 Kč3 086,08 Kč
100112,75720 Kč11 275,72 Kč
250108,91076 Kč27 227,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500100,79684 Kč151 195,26 Kč
Manufacturers Standard Package
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč