ARM® Cortex®-M0 PSOC™ 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4245LQI-483

DigiKey Part Number
CY8C4245LQI-483-ND
Manufacturer
Manufacturer Product Number
CY8C4245LQI-483
Description
IC MCU 32BIT 32KB FLASH 40QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4245LQI-483 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-QFN (6x6)
Package / Case
40-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 044
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1081,40900 Kč814,09 Kč
2575,02160 Kč1 875,54 Kč
10068,01040 Kč6 801,04 Kč
49062,70516 Kč30 725,53 Kč
98061,03690 Kč59 816,16 Kč
1 47060,20169 Kč88 496,48 Kč
2 94058,97624 Kč173 390,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč