
CY8C4146LQQ-S432T | |
|---|---|
DigiKey Part Number | 448-CY8C4146LQQ-S432TTR-ND - Tape & Reel (TR) 448-CY8C4146LQQ-S432TCT-ND - Cut Tape (CT) 448-CY8C4146LQQ-S432TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4146LQQ-S432T |
Description | IC MCU 32BIT 64KB FLASH 32UFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10/20x12b SAR; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,30000 Kč | 94,30 Kč |
| 10 | 71,50700 Kč | 715,07 Kč |
| 25 | 65,83600 Kč | 1 645,90 Kč |
| 100 | 59,59040 Kč | 5 959,04 Kč |
| 250 | 56,61440 Kč | 14 153,60 Kč |
| 500 | 54,82052 Kč | 27 410,26 Kč |
| 1 000 | 53,34407 Kč | 53 344,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,62562 Kč | 119 064,05 Kč |
| Unit Price without VAT: | 94,30000 Kč |
|---|---|
| Unit Price with VAT: | 114,10300 Kč |


