IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4128LQI-BL573

DigiKey Part Number
448-CY8C4128LQI-BL573-ND
Manufacturer
Manufacturer Product Number
CY8C4128LQI-BL573
Description
IC RF TXRX+MCU BLE 56QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
8Mbps
Power - Output
3dBm
Sensitivity
-91dBm
Memory Size
256kB Flash, 8kB ROM, 32kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
36
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 21.5mA
Current - Transmitting
12.5mA ~ 20mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 727
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
10100,95800 Kč1 009,58 Kč
2593,28160 Kč2 332,04 Kč
10084,84870 Kč8 484,87 Kč
26080,67673 Kč20 975,95 Kč
52078,27973 Kč40 705,46 Kč
1 04076,30653 Kč79 358,79 Kč
2 60074,22381 Kč192 981,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč