
CY8C4128LQI-BL553 | |
|---|---|
DigiKey Part Number | 448-CY8C4128LQI-BL553-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4128LQI-BL553 |
Description | IC RF TXRX+MCU BLE 56QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -91dBm |
Mfr | Memory Size 256kB Flash, 8kB ROM, 32kB SRAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tray | GPIO 36 |
Part Status Active | Voltage - Supply 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 16.4mA ~ 21.5mA |
Type TxRx + MCU | Current - Transmitting 12.5mA ~ 20mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 56-UFQFN Exposed Pad |
Frequency | Supplier Device Package 56-QFN (7x7) |
Data Rate (Max) 8Mbps | Base Product Number |
Power - Output 3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,20000 Kč | 190,20 Kč |
| 10 | 147,01000 Kč | 1 470,10 Kč |
| 25 | 136,19480 Kč | 3 404,87 Kč |
| 100 | 124,30090 Kč | 12 430,09 Kč |
| 260 | 118,41992 Kč | 30 789,18 Kč |
| 520 | 115,03973 Kč | 59 820,66 Kč |
| 1 040 | 112,25793 Kč | 116 748,25 Kč |
| Unit Price without VAT: | 190,20000 Kč |
|---|---|
| Unit Price with VAT: | 230,14200 Kč |

