
CY8C4127LQI-BL483 | |
|---|---|
DigiKey Part Number | 448-CY8C4127LQI-BL483-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4127LQI-BL483 |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -91dBm |
Mfr | Memory Size 128kB Flash, 8kB ROM, 16kB SRAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tray | GPIO 36 |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 16.4mA ~ 18.7mA |
Type TxRx + MCU | Current - Transmitting 14.2mA ~ 20mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 56-UFQFN Exposed Pad |
Frequency | Supplier Device Package 56-QFN (7x7) |
Data Rate (Max) 8Mbps | Base Product Number |
Power - Output 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,96000 Kč | 154,96 Kč |
| 10 | 118,93900 Kč | 1 189,39 Kč |
| Unit Price without VAT: | 154,96000 Kč |
|---|---|
| Unit Price with VAT: | 187,50160 Kč |


