


CY8C4127LQI-BL473 | |
|---|---|
DigiKey Part Number | 448-CY8C4127LQI-BL473-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4127LQI-BL473 |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 8Mbps | |
Power - Output | 3dB | |
Sensitivity | -91dBm | |
Memory Size | 128kB Flash, 8kB ROM, 16kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 36 | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Receiving | 16.4mA ~ 18.7mA | |
Current - Transmitting | 14.2mA ~ 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,87100 Kč | 898,71 Kč |
| 25 | 82,96720 Kč | 2 074,18 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |


