
CY8C4127FNI-BL493T | |
|---|---|
DigiKey Part Number | CY8C4127FNI-BL493T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4127FNI-BL493T |
Description | IC RF TXRX+MCU BLE 68WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 68-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4127FNI-BL493T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 8Mbps | |
Power - Output | 3dBm | |
Sensitivity | -92dBm | |
Memory Size | 128kB Flash, 16kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Receiving | 16.4mA ~ 18.7mA | |
Current - Transmitting | 16.5mA ~ 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-UFBGA, WLCSP | |
Supplier Device Package | 68-WLCSP (3.52x3.91) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,12698 Kč | 158 253,96 Kč |
| Unit Price without VAT: | 79,12698 Kč |
|---|---|
| Unit Price with VAT: | 95,74365 Kč |

