IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 68-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4127FNI-BL483T

DigiKey Part Number
CY8C4127FNI-BL483TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C4127FNI-BL483T
Description
IC RF TXRX+MCU BLE 68WLCSP
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 68-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
CY8C4127FNI-BL483T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
3dBm
Sensitivity
-92dBm
Memory Size
128kB Flash, 16kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
36
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 18.7mA
Current - Transmitting
16.5mA ~ 20mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
68-UFBGA, WLCSP
Supplier Device Package
68-WLCSP (3.52x3.91)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00073,06149 Kč146 122,98 Kč
Manufacturers Standard Package
Unit Price without VAT:73,06149 Kč
Unit Price with VAT:88,40440 Kč