


CY8C4127AZI-S445 | |
|---|---|
DigiKey Part Number | 448-CY8C4127AZI-S445-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4127AZI-S445 |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 75,02160 Kč | 1 875,54 Kč |
| 160 | 66,18831 Kč | 10 590,13 Kč |
| 320 | 63,90413 Kč | 20 449,32 Kč |
| 640 | 62,02383 Kč | 39 695,25 Kč |
| 1 120 | 60,75134 Kč | 68 041,50 Kč |
| 2 560 | 59,20222 Kč | 151 557,68 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

