ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
64 TQFP

CY8C4126AZI-S445

DigiKey Part Number
448-CY8C4126AZI-S445-ND
Manufacturer
Manufacturer Product Number
CY8C4126AZI-S445
Description
IC MCU 32BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1069,98600 Kč699,86 Kč
2564,38840 Kč1 609,71 Kč
16056,62638 Kč9 060,22 Kč
32054,61975 Kč17 478,32 Kč
64052,96811 Kč33 899,59 Kč
1 12051,85044 Kč58 072,49 Kč
2 56050,49002 Kč129 254,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč