
CY8C4125LQI-483 | |
|---|---|
DigiKey Part Number | CY8C4125LQI-483-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4125LQI-483 |
Description | IC MCU 32BIT 32KB FLASH 40QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4125LQI-483 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 25 | 57,24040 Kč | 1 431,01 Kč |
| 100 | 51,66770 Kč | 5 166,77 Kč |
| 490 | 47,45163 Kč | 23 251,30 Kč |
| 980 | 46,12553 Kč | 45 203,02 Kč |
| 1 470 | 45,46152 Kč | 66 828,43 Kč |
| 2 940 | 44,48762 Kč | 130 793,60 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |


