



CY8C4046LQIT442XQSA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4046LQIT442XQSA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4046LQIT442XQSA1 |
Description | HMI-GROWTH PSOC4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4000T Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of I/O 19 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, Microwire, SPI, SSP, UART/USART | Supplier Device Package 24-QFN (4x4) |
Peripherals Brown-out Detect/Reset, CapSense, POR, PWM, WDT | Package / Case 24-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 68,63500 Kč | 686,35 Kč |
| 25 | 63,01680 Kč | 1 575,42 Kč |
| 100 | 56,82500 Kč | 5 682,50 Kč |
| 490 | 52,14386 Kč | 25 550,49 Kč |
| 980 | 50,67163 Kč | 49 658,20 Kč |
| 1 470 | 49,93459 Kč | 73 403,85 Kč |
| 2 940 | 48,85330 Kč | 143 628,70 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |

