



CY8C4046FNI-T452T | |
|---|---|
DigiKey Part Number | 448-CY8C4046FNI-T452TTR-ND - Tape & Reel (TR) 448-CY8C4046FNI-T452TCT-ND - Cut Tape (CT) 448-CY8C4046FNI-T452TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4046FNI-T452T |
Description | IC MCU 32BIT 64KB FLASH 25XFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 25-WLCSP (1.96x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4046FNI-T452T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, Microwire, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (1.96x2.05) | |
Package / Case | 25-XFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,70300 Kč | 657,03 Kč |
| 25 | 60,39040 Kč | 1 509,76 Kč |
| 100 | 54,55910 Kč | 5 455,91 Kč |
| 250 | 51,77688 Kč | 12 944,22 Kč |
| 500 | 51,01758 Kč | 25 508,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,38597 Kč | 231 929,85 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

