



CY8C4046FNI-T452T | |
|---|---|
DigiKey Part Number | 448-CY8C4046FNI-T452TTR-ND - Tape & Reel (TR) 448-CY8C4046FNI-T452TCT-ND - Cut Tape (CT) 448-CY8C4046FNI-T452TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4046FNI-T452T |
Description | IC MCU 32BIT 64KB FLASH 25XFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 25-WLCSP (1.96x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4046FNI-T452T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 25-WLCSP (1.96x2.05) |
Connectivity I2C, Microwire, SPI, SSP, UART/USART | Package / Case 25-XFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, CapSense, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 76,54000 Kč | 765,40 Kč |
| 25 | 70,36640 Kč | 1 759,16 Kč |
| 100 | 63,56550 Kč | 6 356,55 Kč |
| 250 | 60,32580 Kč | 15 081,45 Kč |
| 500 | 58,37246 Kč | 29 186,23 Kč |
| 1 000 | 56,76492 Kč | 56 764,92 Kč |
| 2 500 | 55,06786 Kč | 137 669,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,04482 Kč | 270 224,10 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |

