


CY8C4026LQI-T411 | |
|---|---|
DigiKey Part Number | 448-CY8C4026LQI-T411-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4026LQI-T411 |
Description | IC MCU 32BIT 64KB FLASH 16UFQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4000T Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4026LQI-T411 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 16-QFN (3x3) |
Connectivity I2C, Microwire, SPI, SSP, UART/USART | Package / Case 16-UFQFN |
Peripherals Brown-out Detect/Reset, CapSense, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 56,20600 Kč | 562,06 Kč |
| 25 | 51,47120 Kč | 1 286,78 Kč |
| 100 | 46,26380 Kč | 4 626,38 Kč |
| 490 | 42,32347 Kč | 20 738,50 Kč |
| 980 | 41,08428 Kč | 40 262,59 Kč |
| 1 470 | 40,46364 Kč | 59 481,55 Kč |
| 2 940 | 39,55366 Kč | 116 287,76 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |

