


CY8C4025LQI-T412 | |
|---|---|
DigiKey Part Number | 448-CY8C4025LQI-T412-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4025LQI-T412 |
Description | IC MCU 32BIT 32KB FLASH 24UFQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4000T Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4025LQI-T412 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity I2C, Microwire, SPI, SSP, UART/USART | Package / Case 24-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, CapSense, POR, PWM, WDT | Base Product Number |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 54,93300 Kč | 549,33 Kč |
| 25 | 50,28680 Kč | 1 257,17 Kč |
| 100 | 45,17930 Kč | 4 517,93 Kč |
| 490 | 41,31645 Kč | 20 245,06 Kč |
| 980 | 40,10194 Kč | 39 299,90 Kč |
| 1 470 | 39,49351 Kč | 58 055,46 Kč |
| 2 940 | 38,60126 Kč | 113 487,70 Kč |
| 5 390 | 37,95148 Kč | 204 558,48 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |

