


CY8C4025LQI-T411 | |
|---|---|
DigiKey Part Number | 448-CY8C4025LQI-T411-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4025LQI-T411 |
Description | IC MCU 32BIT 32KB FLASH 16UFQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4000T Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4025LQI-T411 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 16-QFN (3x3) |
Connectivity I2C, Microwire, SPI, SSP, UART/USART | Package / Case 16-UFQFN |
Peripherals Brown-out Detect/Reset, CapSense, POR, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 10 | 51,61700 Kč | 516,17 Kč |
| 25 | 47,22520 Kč | 1 180,63 Kč |
| 100 | 42,38670 Kč | 4 238,67 Kč |
| 490 | 38,72398 Kč | 18 974,75 Kč |
| 980 | 37,57246 Kč | 36 821,01 Kč |
| 1 470 | 36,99581 Kč | 54 383,84 Kč |
| 2 940 | 36,15024 Kč | 106 281,71 Kč |
| 5 390 | 35,53433 Kč | 191 530,04 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |

