
CY8C4024FNI-S412T | |
|---|---|
DigiKey Part Number | CY8C4024FNI-S412T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C4024FNI-S412T |
Description | IC MCU 32BIT 16KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 25-WLCSP (2.02x1.93) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4024FNI-S412T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.02x1.93) | |
Package / Case | 25-XFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,27265 Kč | 56 545,30 Kč |
| Unit Price without VAT: | 28,27265 Kč |
|---|---|
| Unit Price with VAT: | 34,20991 Kč |

