


CY8C4014SXI-421 | |
|---|---|
DigiKey Part Number | 448-CY8C4014SXI-421-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4014SXI-421 |
Description | IC MCU 32BIT 16KB FLASH 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4014SXI-421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 48 | 30,22396 Kč | 1 450,75 Kč |
| 144 | 27,91424 Kč | 4 019,65 Kč |
| 288 | 26,78194 Kč | 7 713,20 Kč |
| 528 | 25,95718 Kč | 13 705,39 Kč |
| 1 008 | 25,21947 Kč | 25 421,23 Kč |
| 2 544 | 24,37121 Kč | 62 000,36 Kč |
| 5 040 | 23,87223 Kč | 120 316,04 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


