



CY8C4014SXI-420 | |
|---|---|
DigiKey Part Number | CY8C4014SXI-420-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4014SXI-420 |
Description | IC MCU 32BIT 16KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 31,03520 Kč | 775,88 Kč |
| 100 | 27,72580 Kč | 2 772,58 Kč |
| 250 | 26,14924 Kč | 6 537,31 Kč |
| 500 | 25,19886 Kč | 12 599,43 Kč |
| 1 000 | 24,41689 Kč | 24 416,89 Kč |
| 2 910 | 23,47338 Kč | 68 307,54 Kč |
| 5 820 | 22,99663 Kč | 133 840,39 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


