


| CY8C4014SXI-411 | |
|---|---|
| DigiKey Part Number | CY8C4014SXI-411-ND | 
| Manufacturer | |
| Manufacturer Product Number | CY8C4014SXI-411 | 
| Description | IC MCU 32BIT 16KB FLASH 16SOIC | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0 | |
| Core Size | 32-Bit | |
| Speed | 16MHz | |
| Connectivity | I2C | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 13 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 2K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
| Data Converters | D/A 1x7b, 1x8b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 16-SOIC | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic