
CY8C4014LQI-422 | |
|---|---|
DigiKey Part Number | CY8C4014LQI-422-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4014LQI-422 |
Description | IC MCU 32BIT 16KB FLASH 24SQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 100 | 33,10330 Kč | 3 310,33 Kč |
| 490 | 30,20069 Kč | 14 798,34 Kč |
| 980 | 29,28750 Kč | 28 701,75 Kč |
| 1 470 | 28,83011 Kč | 42 380,26 Kč |
| 2 940 | 28,15960 Kč | 82 789,22 Kč |
| 5 390 | 27,67127 Kč | 149 148,15 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


