
CY8C4014LQI-421 | |
|---|---|
DigiKey Part Number | CY8C4014LQI-421-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4014LQI-421 |
Description | IC MCU 32BIT 16KB FLASH 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 35,10040 Kč | 877,51 Kč |
| 100 | 31,42770 Kč | 3 142,77 Kč |
| 490 | 28,64812 Kč | 14 037,58 Kč |
| 980 | 27,77414 Kč | 27 218,66 Kč |
| 1 470 | 27,33639 Kč | 40 184,49 Kč |
| 2 940 | 26,69446 Kč | 78 481,71 Kč |
| 5 390 | 26,22685 Kč | 141 362,72 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


