


CY8C4013SXI-411 | |
|---|---|
DigiKey Part Number | CY8C4013SXI-411-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4013SXI-411 |
Description | IC MCU 32BIT 8KB FLASH 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 8KB (8K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 48 | 20,39000 Kč | 978,72 Kč |
| 144 | 18,72465 Kč | 2 696,35 Kč |
| 288 | 17,91028 Kč | 5 158,16 Kč |
| 528 | 17,31659 Kč | 9 143,16 Kč |
| 1 008 | 16,78528 Kč | 16 919,56 Kč |
| 2 544 | 16,17457 Kč | 41 148,11 Kč |
| 5 040 | 15,81533 Kč | 79 709,26 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


