



CY8C4013SXI-410 | |
|---|---|
DigiKey Part Number | CY8C4013SXI-410-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4013SXI-410 |
Description | IC MCU 32BIT 8KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 8KB (8K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,02200 Kč | 320,22 Kč |
| 25 | 29,17040 Kč | 729,26 Kč |
| 100 | 26,03540 Kč | 2 603,54 Kč |
| 250 | 24,54080 Kč | 6 135,20 Kč |
| 500 | 23,63954 Kč | 11 819,77 Kč |
| 1 000 | 22,89748 Kč | 22 897,48 Kč |
| 2 910 | 22,00273 Kč | 64 027,94 Kč |
| 5 820 | 21,55041 Kč | 125 423,39 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


