
CY8C4013LQI-411 | |
|---|---|
DigiKey Part Number | CY8C4013LQI-411-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4013LQI-411 |
Description | IC MCU 32BIT 8KB FLASH 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 8KB (8K x 8) FLASH 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4013LQI-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 100 | 19,90820 Kč | 1 990,82 Kč |
| 490 | 18,01543 Kč | 8 827,56 Kč |
| 980 | 17,41998 Kč | 17 071,58 Kč |
| 1 470 | 17,12194 Kč | 25 169,25 Kč |
| 2 940 | 16,68470 Kč | 49 053,02 Kč |
| 5 390 | 16,36629 Kč | 88 214,30 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


