
CY8C3246PVI-147 | |
|---|---|
DigiKey Part Number | 448-CY8C3246PVI-147-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3246PVI-147 |
Description | IC MCU 8BIT 64KB FLASH 48SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3246PVI-147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 189,84300 Kč | 1 898,43 Kč |
| 30 | 174,45833 Kč | 5 233,75 Kč |
| 120 | 160,71867 Kč | 19 286,24 Kč |
| 270 | 154,83926 Kč | 41 806,60 Kč |
| 510 | 151,08020 Kč | 77 050,90 Kč |
| 1 020 | 147,67914 Kč | 150 632,72 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |



