
CY8C29466-24SXI | |
|---|---|
DigiKey Part Number | 448-CY8C29466-24SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C29466-24SXI |
Description | IC MCU 8BIT 32KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8C29466-24SXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 12x14b; D/A 4x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,52000 Kč | 347,52 Kč |
| 10 | 275,30500 Kč | 2 753,05 Kč |
| 27 | 255,95000 Kč | 6 910,65 Kč |
| 108 | 236,54833 Kč | 25 547,22 Kč |
| 270 | 227,29711 Kč | 61 370,22 Kč |
| 513 | 222,09949 Kč | 113 937,04 Kč |
| Unit Price without VAT: | 347,52000 Kč |
|---|---|
| Unit Price with VAT: | 420,49920 Kč |






