
CY8C29466-24PVXI | |
|---|---|
DigiKey Part Number | 448-CY8C29466-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C29466-24PVXI |
Description | IC MCU 8BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C29466-24PVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 12x14b; D/A 4x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,64000 Kč | 320,64 Kč |
| 10 | 253,38300 Kč | 2 533,83 Kč |
| 47 | 227,26532 Kč | 10 681,47 Kč |
| 141 | 214,52064 Kč | 30 247,41 Kč |
| 282 | 208,28528 Kč | 58 736,45 Kč |
| 517 | 203,74315 Kč | 105 335,21 Kč |
| 1 034 | 199,41459 Kč | 206 194,69 Kč |
| Unit Price without VAT: | 320,64000 Kč |
|---|---|
| Unit Price with VAT: | 387,97440 Kč |





