M8C PSOC™1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C27643-24PVXI

DigiKey Part Number
448-CY8C27643-24PVXI-ND
Manufacturer
Manufacturer Product Number
CY8C27643-24PVXI
Description
IC MCU 8BIT 16KB FLASH 48SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C27643-24PVXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 4x14b; D/A 4x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1284,52000 Kč284,52 Kč
10223,88100 Kč2 238,81 Kč
30206,17233 Kč6 185,17 Kč
120190,36608 Kč22 843,93 Kč
270183,60341 Kč49 572,92 Kč
510179,27722 Kč91 431,38 Kč
1 020175,36500 Kč178 872,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:284,52000 Kč
Unit Price with VAT:344,26920 Kč