
CY8C24223A-24PVXIT | |
|---|---|
DigiKey Part Number | 448-CY8C24223A-24PVXITTR-ND - Tape & Reel (TR) 448-CY8C24223A-24PVXITCT-ND - Cut Tape (CT) 448-CY8C24223A-24PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C24223A-24PVXIT |
Description | IC MCU 8BIT 4KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24223A-24PVXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.25V | |
Data Converters | A/D 8x14b; D/A 2x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 83,29900 Kč | 832,99 Kč |
| 25 | 76,78560 Kč | 1 919,64 Kč |
| 100 | 69,63570 Kč | 6 963,57 Kč |
| 250 | 66,22600 Kč | 16 556,50 Kč |
| 500 | 65,86022 Kč | 32 930,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,08602 Kč | 122 172,04 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |


