
CY7C65634-28LTXC | |
|---|---|
DigiKey Part Number | CY7C65634-28LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65634-28LTXC |
Description | IC USB HUB CTRLR 2PORT LP 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65634-28LTXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,48000 Kč | 43,48 Kč |
| 10 | 32,24900 Kč | 322,49 Kč |
| 25 | 29,45280 Kč | 736,32 Kč |
| 100 | 26,38820 Kč | 2 638,82 Kč |
| 490 | 24,06788 Kč | 11 793,26 Kč |
| 980 | 24,04388 Kč | 23 563,00 Kč |
| Unit Price without VAT: | 43,48000 Kč |
|---|---|
| Unit Price with VAT: | 52,61080 Kč |






