
CY7C65217-24LTXI | |
|---|---|
DigiKey Part Number | 448-CY7C65217-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65217-24LTXI |
Description | IC USB TO SERIAL BRIDGE 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65217-24LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 100 | 47,91110 Kč | 4 791,11 Kč |
| 490 | 43,95953 Kč | 21 540,17 Kč |
| 980 | 42,71657 Kč | 41 862,24 Kč |
| 1 470 | 42,09414 Kč | 61 878,39 Kč |
| 2 940 | 41,18136 Kč | 121 073,20 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |

