
CY7C65216D-32LTXI | |
|---|---|
DigiKey Part Number | 448-CY7C65216D-32LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65216D-32LTXI |
Description | USB FULL-SPEED PERIPHERALS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge USB 2.0 GPIO, I2C Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65216D-32LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge | |
Interface | GPIO, I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V, 4.35V ~ 5.25V, 2V ~ 5.5V | |
Current - Supply | 18mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 53,02000 Kč | 530,20 Kč |
| 25 | 48,60600 Kč | 1 215,15 Kč |
| 100 | 43,75350 Kč | 4 375,35 Kč |
| 490 | 40,08476 Kč | 19 641,53 Kč |
| 980 | 38,93094 Kč | 38 152,32 Kč |
| 1 470 | 38,35306 Kč | 56 379,00 Kč |
| 2 940 | 37,50586 Kč | 110 267,23 Kč |
| 5 390 | 36,88889 Kč | 198 831,12 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

