CY7C65213A-32LTXIT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1 316
Unit Price: 75,91000 Kč
Datasheet
USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65213A-32LTXIT

DigiKey Part Number
448-CY7C65213A-32LTXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C65213A-32LTXIT
Description
IC CONTROLLER USB 5V 32QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Infineon Technologies
Voltage - Supply
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Supply
20mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
32-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
32-QFN (5x5)
Function
Bridge, USB to UART
Base Product Number
Interface
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY7C65213-32LTXITInfineon Technologies1 316448-CY7C65213-32LTXITCT-ND75,91000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,15391 Kč102 884,78 Kč
5 00040,35247 Kč201 762,35 Kč
Manufacturers Standard Package
Unit Price without VAT:41,15391 Kč
Unit Price with VAT:49,79623 Kč