
CY7C65213-28PVXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65213-28PVXITTR-ND - Tape & Reel (TR) 448-CY7C65213-28PVXITCT-ND - Cut Tape (CT) 448-CY7C65213-28PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65213-28PVXIT |
Description | IC USB-SERIAL PART 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP |
Datasheet | Datasheet |
Category | Standards USB 2.0 |
Manufacturer Infineon Technologies | Voltage - Supply 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol USB | Supplier Device Package 28-SSOP |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 66,19500 Kč | 661,95 Kč |
| 25 | 60,74800 Kč | 1 518,70 Kč |
| 100 | 54,76030 Kč | 5 476,03 Kč |
| 250 | 51,90348 Kč | 12 975,87 Kč |
| 500 | 50,18126 Kč | 25 090,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,76412 Kč | 48 764,12 Kč |
| 2 000 | 47,59788 Kč | 95 195,76 Kč |
| 3 000 | 47,01386 Kč | 141 041,58 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |












