
CY7C65210A-24LTXI | |
|---|---|
DigiKey Part Number | 448-CY7C65210A-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65210A-24LTXI |
Description | USB FULL-SPEED PERIPHERALS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, I2C, Serial, UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | GPIO, I2C, Serial, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V, 3.15V, 4.35V ~ 1.89V, 3.45V, 3.63V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 100 | 51,17210 Kč | 5 117,21 Kč |
| 490 | 46,99524 Kč | 23 027,67 Kč |
| 980 | 45,68201 Kč | 44 768,37 Kč |
| 1 470 | 45,02429 Kč | 66 185,71 Kč |
| 2 940 | 44,05987 Kč | 129 536,02 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

