SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 119-PBGA (14x22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1062G30-10BGXIT

DigiKey Part Number
448-CY7C1062G30-10BGXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1062G30-10BGXIT
Description
IC SRAM 16MBIT PARALLEL 119PBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 119-PBGA (14x22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 32
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
119-PBGA (14x22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 139,29856 Kč569 649,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 139,29856 Kč
Unit Price with VAT:1 378,55126 Kč