
CY7C1061GE30-10ZSXI | |
---|---|
DigiKey Part Number | CY7C1061GE30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061GE30-10ZSXI |
Description | IC SRAM 16MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1061GE30-10ZSXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 865,69000 Kč | 865,69 Kč |
10 | 800,20500 Kč | 8 002,05 Kč |
25 | 774,40960 Kč | 19 360,24 Kč |
50 | 755,12920 Kč | 37 756,46 Kč |
108 | 734,02796 Kč | 79 275,02 Kč |
Unit Price without VAT: | 865,69000 Kč |
---|---|
Unit Price with VAT: | 1 047,48490 Kč |