
CY7C1061G30-10ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1061G30-10ZSXITTR-ND - Tape & Reel (TR) 448-CY7C1061G30-10ZSXITCT-ND - Cut Tape (CT) 448-CY7C1061G30-10ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1061G30-10ZSXIT |
Description | IC SRAM 16MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1061G30-10ZSXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 299,99000 Kč | 1 299,99 Kč |
| 10 | 1 200,89700 Kč | 12 008,97 Kč |
| 25 | 1 161,93680 Kč | 29 048,42 Kč |
| 50 | 1 132,85880 Kč | 56 642,94 Kč |
| 100 | 1 104,22390 Kč | 110 422,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 013,37986 Kč | 1 013 379,86 Kč |
| Unit Price without VAT: | 1 299,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 572,98790 Kč |


