36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1049G30-10VXIT

DigiKey Part Number
448-CY7C1049G30-10VXITTR-ND - Tape & Reel (TR)
448-CY7C1049G30-10VXITCT-ND - Cut Tape (CT)
448-CY7C1049G30-10VXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C1049G30-10VXIT
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,69000 Kč92,69 Kč
1086,25700 Kč862,57 Kč
2583,69480 Kč2 092,37 Kč
5081,74520 Kč4 087,26 Kč
10079,79760 Kč7 979,76 Kč
25077,24096 Kč19 310,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50081,35240 Kč40 676,20 Kč
1 00079,31168 Kč79 311,68 Kč
1 50078,13305 Kč117 199,57 Kč
2 50076,66582 Kč191 664,55 Kč
Manufacturers Standard Package
Unit Price without VAT:92,69000 Kč
Unit Price with VAT:112,15490 Kč