SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1049G-10VXIT

DigiKey Part Number
448-CY7C1049G-10VXITTR-ND - Tape & Reel (TR)
448-CY7C1049G-10VXITCT-ND - Cut Tape (CT)
448-CY7C1049G-10VXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C1049G-10VXIT
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
10121,05300 Kč1 210,53 Kč
25117,42080 Kč2 935,52 Kč
50114,67420 Kč5 733,71 Kč
100111,93190 Kč11 193,19 Kč
250108,33540 Kč27 083,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500105,64388 Kč52 821,94 Kč
1 000102,98826 Kč102 988,26 Kč
1 500101,45520 Kč152 182,80 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč