
CY7112 | |
|---|---|
DigiKey Part Number | 448-CY7112-ND |
Manufacturer | |
Manufacturer Product Number | CY7112 |
Description | EVAL BOARD FOR EZ-PD PMG1-S2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EZ-PD PMG1-S2 EZ-PD™ USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | Yes, MCU | |
Utilized IC / Part | EZ-PD PMG1-S2 | |
Primary Attributes | USB PD 3.0 | |
Secondary Attributes | I2C/SPI/UART Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,50000 Kč | 414,50 Kč |
| Unit Price without VAT: | 414,50000 Kč |
|---|---|
| Unit Price with VAT: | 501,54500 Kč |


