
CY62167EV30LL-45BVXIT | |
|---|---|
DigiKey Part Number | 448-CY62167EV30LL-45BVXITTR-ND - Tape & Reel (TR) 448-CY62167EV30LL-45BVXITCT-ND - Cut Tape (CT) 448-CY62167EV30LL-45BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62167EV30LL-45BVXIT |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,58000 Kč | 344,58 Kč |
| 10 | 319,77900 Kč | 3 197,79 Kč |
| 25 | 309,82960 Kč | 7 745,74 Kč |
| 50 | 302,32920 Kč | 15 116,46 Kč |
| 100 | 294,88750 Kč | 29 488,75 Kč |
| 250 | 285,18392 Kč | 71 295,98 Kč |
| 500 | 277,97278 Kč | 138 986,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 263,97940 Kč | 527 958,80 Kč |
| Unit Price without VAT: | 344,58000 Kč |
|---|---|
| Unit Price with VAT: | 416,94180 Kč |


