
CY62148ELL-45ZSXI | |
|---|---|
DigiKey Part Number | 448-CY62148ELL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62148ELL-45ZSXI |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62148ELL-45ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 137,74700 Kč | 1 377,47 Kč |
| 25 | 133,59760 Kč | 3 339,94 Kč |
| 50 | 130,45640 Kč | 6 522,82 Kč |
| 117 | 126,61615 Kč | 14 814,09 Kč |
| 351 | 121,70764 Kč | 42 719,38 Kč |
| 585 | 119,45600 Kč | 69 881,76 Kč |
| 1 053 | 116,89645 Kč | 123 091,96 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |


